Arrow Electronic Components Online
S8008RTP|LTLFUWIC|simage
S8008RTP|LTLFUWIC|limage
Dev Kit

S8008RTP

8 Amp Sensitive and Standard SCR

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Peak On-State Voltage (V)
    1.6@16A
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.78(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Non-Isolated
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources