Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
15
Surge Current Rating (A)
100
Maximum Holding Current (mA)
30
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.6@16A
Repetitive Peak Forward Blocking Voltage (V)
800
Rated Average On-State Current (A)
5.1
Repetitive Peak Off-State Current (mA)
0.01
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
4.78(Max) mm
Package Width
9.4(Max) mm
Package Length
10.67(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3