Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
DC Power
Gender
PL
Number of Contacts
2
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
24V
Housing Color
Black
Product Diameter (mm)
10.5
Product Length (mm)
45.7
Mounting
Cable Mount
Contact Plating
Nickel
Contact Material
Brass

