PSRAM
S70KL1282DPBHI023
PSRAM Sync Single Port 128M-bit 16M x 8 36ns 24-Pin BGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.02
Automotive
No
PPAP
No
Chip Density (bit)
128M
Number of Words
16M
Number of Bits/Word (bit)
8
Data Rate Architecture
DDR
Address Bus Width (bit)
32
Number of Ports
1
Timing Type
Synchronous
Maximum Access Time (ns)
36(Min)
Maximum Clock Rate (MHz)
166
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) - 0.2(Min)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
24