Microcontrollers - MCUs
S6J336CHSBSC20000
MCU 32-bit ARM Cortex R5F RISC 2224KB Flash 3.3V/5V 144-Pin TEQFP EP Tray Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
T1G
Instruction Set Architecture
RISC
Device Core
ARM Cortex R5F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
132
Maximum Clock Rate (MHz)
132
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2224KB
RAM Size
280KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
94
No. of Timers
3
Number of ADCs
1
ADC Channels
40
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
10
I2S
2
CAN
4
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Maximum Power Dissipation (mW)
1100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
16
Package Length
16
PCB changed
144
Standard Package Name
QFP
Supplier Package
TEQFP EP
Pin Count
144