Arrow Electronic Components Online
S6J32MEKSMSE20000|INFINEON|simage
S6J32MEKSMSE20000|INFINEON|limage
Microcontrollers - MCUs

S6J32MEKSMSE20000

32-bit ARM Cortex-R5F Microcontroller Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    TEQFP EP
  • Pin Count
    208

Documentation and Resources

Datasheets
Design resources