Microcontrollers - MCUs
S6J32LEKSMSE20000
32-bit ARM Cortex-R5F Microcontroller Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
TEQFP EP
Pin Count
208