Arrow Electronic Components Online
Microcontrollers - MCUs

S6J32JEKSNSE20000

MCU 32-bit ARM Cortex R5F RISC 4MB Flash 3.3V/5V 208-Pin TEQFP EP Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex R5F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    240
  • Maximum Clock Rate (MHz)
    240
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4MB
  • RAM Size
    512KB
  • Interface Type
    CAN/Ethernet/I2S/SPI
  • No. of Timers
    17
  • Number of ADCs
    1
  • ADC Channels
    50
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    2
  • CAN
    4
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    3300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Supplier Package
    TEQFP EP
  • Pin Count
    208

Documentation and Resources

Datasheets
Design resources