Microcontrollers - MCUs
S6J311EJACSE20000
32-Bit ARM Cortex R5 S6J3110 Microcontroller
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
HTS
8542.31.00.25
Automotive
No
PPAP
No
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176