Microcontrollers - MCUs
S6E2C4AJ0AGV2000A
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V 176-Pin LQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
FM4
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
200
Maximum Clock Frequency (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
152
No. of Timers
5
PWM
1
Number of ADCs
3
ADC Channels
32/32/32
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12/12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
1
CAN
3
Ethernet
0
Number of Watchdog Timers
1
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Order Quantity

