Top Purchased
Connector Headers and PCB Receptacles
S6B-XH-SM4-TB(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder RA SMD T/R
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
20
Product Depth (mm)
10
Product Height (mm)
6
Mounting
Surface Mount

