Switch Toggle
S6AWF
Switch Toggle ON None ON DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Medium Capacity
Actuator Style
Round Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@125VAC 30VDC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
50000
Actuator Color
Chrome
Actuator Length (mm)
17.5
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
6
Terminal Length (mm)
11.8
Seal
Panel
Seal Location
Panel
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Size Type
Standard
Thread Size
M12 x 1
Body Length (mm)
31.2
Bushing Length (mm)
12.5
Body Depth (mm)
18.6
Body Height (mm)
20
Product Length (mm)
31.2
Product Depth (mm)
18.6
Product Height (mm)
61.8

