Arrow Electronic Components Online
S6065KTP|LTLFUWIC|limage
S6065KTP|LTLFUWIC|simage
Dev Kit

S6065KTP

Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218AC Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    600(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    200
  • Maximum Gate Trigger Voltage (V)
    2
  • Maximum Gate Trigger Current (mA)
    50
  • Surge Current Rating (A)
    950
  • Maximum Holding Current (mA)
    80
  • Repetitive Peak Reverse Voltage (V)
    600
  • Peak On-State Voltage (V)
    1.8@130A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Rated Average On-State Current (A)
    41
  • Repetitive Peak Off-State Current (mA)
    0.02
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    12.62(Max) mm
  • Package Width
    4.78(Max) mm
  • Package Length
    16(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-218AC
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources