Microcontrollers - MCUs
S5LS20206ASPGEMEP
MCU 16-bit/32-bit ARM Cortex R4F RISC 2MB Flash 1.5V 144-Pin LQFP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Hercules TMS570
Instruction Set Architecture
RISC
Device Core
ARM Cortex R4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
140
Maximum Clock Rate (MHz)
140
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
160KB
Maximum Expanded Memory Size
4MB
Programmability
Yes
Interface Type
CAN/LIN/SPI/UART
Number of I/Os
68
No. of Timers
1
PWM
32
Number of ADCs
2
ADC Channels
20/20
ADC Resolution (bit)
12/12
USART
0
UART
2
USB
0
SPI
3
I2C
0
I2S
0
CAN
3
Ethernet
0
Minimum Operating Supply Voltage (V)
1.35
Typical Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
1.65
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.2(Max)
Package Length
20.2(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

