Arrow Electronic Components Online
S5LS10206ASZWTQQ1|TI|limage
S5LS10206ASZWTQQ1|TI|simage
Microcontrollers - MCUs

S5LS10206ASZWTQQ1

MCU 16-bit/32-bit ARM Cortex R4F RISC 1MB Flash 1.5V/3.3V 337-Pin NFBGA Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Obsolete
  • HTS
    S5LS10206ASZWTQQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    Hercules TMS570
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex R4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    160
  • Maximum Clock Rate (MHz)
    160
  • Data Bus Width (bit)
    16|32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    160KB
  • Maximum Expanded Memory Size
    4MB
  • Programmability
    Yes
  • Interface Type
    CAN/SPI/UART
  • Number of I/Os
    68
  • No. of Timers
    2
  • Number of ADCs
    2
  • ADC Channels
    24/24
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    3
  • I2C
    0
  • I2S
    0
  • CAN
    3
  • Ethernet
    0
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.35|3
  • Typical Operating Supply Voltage (V)
    3.3|1.5
  • Maximum Operating Supply Voltage (V)
    1.65|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    16.1(Max)
  • Package Length
    16.1(Max)
  • PCB changed
    337
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    337
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources