Arrow Electronic Components Online
Rectifiers

S5688G(TPA3,Q)

Diode 400V 1A 2-Pin DO-41SS T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    49
  • Maximum Forward Voltage (V)
    1.2
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Diameter
    2.5 mm
  • Mounting
    Through Hole
  • Package Length
    3 mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41SS
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources