Telecom Transformers
S558-5999-T5-F
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
10/100Base-T LAN Transformer
Turns Ratio
2(1CT:1CT)
Maximum Primary Leakage Inductance (uH)
0.35
High Potential
1500Vrms
Minimum Crosstalk (dB)
-35@100MHz
Minimum CMRR (dB)
-30@0.1MHz to 100MHz
Minimum Return Loss (dB)
-12@60MHz to 80MHz
Maximum Insertion Loss (dB)
-1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
12.7
Product Depth (mm)
9.53
Product Height (mm)
5.72

