Telecom Transformers
S558-5999-AT-F
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Bel Magnetic SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Giga Bit Ethernet Magnetic Transformer
Turns Ratio
4(1CT:1CT)
High Potential
1500Vrms
Minimum CMRR (dB)
-30@0.1MHz to 100MHz
Minimum Return Loss (dB)
-18@0.5MHz to 40MHz
Maximum Insertion Loss (dB)
-1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
17.53
Product Depth (mm)
15.24
Product Height (mm)
5.72

