Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Low Profile Mini PCI Transformer
Turns Ratio
4(1CT:1CT)
High Potential
1500Vrms
Minimum CMRR (dB)
-30@0.1MHz to 100MHz
Minimum Return Loss (dB)
-18@0.5MHz to 40MHz
Maximum Insertion Loss (dB)
-1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
22.35
Product Depth (mm)
16.26
Product Height (mm)
2.13

