Arrow Electronic Components Online
S5585999AAF|BELMAGNC|simage
S5585999AAF|BELMAGNC|limage
Telecom Transformers

S558-5999-AA-F

Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD

Bel Magnetic Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    10/100Base-T LAN Transformer
  • Turns Ratio
    4(1CT:1CT)
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -35@100MHz
  • Minimum CMRR (dB)
    -30@0.1MHz to 100MHz
  • Minimum Return Loss (dB)
    -12@60MHz to 80MHz
  • Maximum Insertion Loss (dB)
    -1@0.1MHz to 100MHz
  • Termination Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    5.72
Order Quantity

Documentation and Resources

Datasheets
Design resources