Arrow Electronic Components Online
S516SURWAS530A3|EVEC|simage
S516SURWAS530A3|EVEC|limage
LED Displays Segmented

S516SURWA/S530-A3

Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Hyper Red
  • Number of LEDs
    8
  • Digit Size (in)
    0.52
  • Character Displayed
    Numeric
  • Intensity (ucd)
    10000
  • Dominant Wavelength (nm)
    624
  • Peak Wavelength (nm)
    632
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    7
  • Package Width
    12.4
  • Package Length
    17.5
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources