Arrow Electronic Components Online
S4E360EC2051|EBMPAPST|simage
S4E360EC2051|EBMPAPST|limage
Blowers and Fans

S4E360-EC20-51

AC Fan Axial Ball Bearing 230V 1556CFM 59dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    120
  • Maximum Airflow (CFM)
    1556
  • Noise Level (dB)
    59
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    40
  • Product Diameter (Metric) (mm)
    400
Order Quantity

Documentation and Resources

Datasheets
Design resources