Arrow Electronic Components Online
S4BPHSM4TBLFSN|JST|simage
S4BPHSM4TBLFSN|JST|limage
Connector Headers and PCB Receptacles

S4B-PH-SM4-TB(LF)(SN)

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD T/R

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.9
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    5.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources