Connector Headers and PCB Receptacles
S4B-PH-K-S(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Box
JST Mfg. Co., Ltd.You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Center Slot/Dual Side Slots
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VDC, 100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
9.9
Product Depth (mm)
7.6
Product Height (mm)
4.8
Tail Length (mm)
3.4
Mounting
Through Hole
Family/Series
PH
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

