Arrow Electronic Components Online
S472M39Z5UN63L6R|VISHAY|simage
S472M39Z5UN63L6R|VISHAY|limage
Capacitor Ceramic Single Layer

S472M39Z5UN63L6R

Cap Ceramic 0.0047uF 1000V Z5U 20%( 10 X 4mm) Radial Disc 6.4mm 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    1000VDC
  • Dielectric
    Z5U
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    6.4
  • Size (mm)
    10 X 4
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10(Max)
  • Product Depth (mm)
    4(Max)
  • Seated Plane Height (mm)
    13(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources