LED Displays Segmented
S432SURWA/S530-A3
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Hyper Red
Number of LEDs
8
Digit Size (in)
0.39
Character Displayed
Numeric
Typical Intensity (ucd)
10000
Dominant Wavelength (nm)
624
Peak Wavelength (nm)
632
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
7
Package Width
9.85
Package Length
12.9
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

