Arrow Electronic Components Online
S4025RTP|LTLFUWIC|simage
S4025RTP|LTLFUWIC|limage
Dev Kit

S4025RTP

SCR 400V 25A(RMS) 350A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    450(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    150
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    35
  • Surge Current Rating (A)
    350
  • Maximum Holding Current (mA)
    50
  • Repetitive Peak Reverse Voltage (V)
    400
  • Peak On-State Voltage (V)
    1.6@50A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • Rated Average On-State Current (A)
    16
  • RMS On-State Current (A)
    25
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Average Gate Power Dissipation (W)
    0.8
  • Circuit Fusing Consideration (A²S)
    510
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.78(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Non-Isolated
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources