Arrow Electronic Components Online
S3JALH|TSC|limage
S3JALH|TSC|simage
Rectifiers

S3JALH

Diode Switching 600V 3A 2-Pin Thin SMA T/R Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    140
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.7(Max)
  • Package Length
    4.35(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    Thin SMA
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources