DC to DC Converter and Switching Regulator Module
S36SE3R305NRFB
Module DC-DC 48VIN 1-OUT 3.3V 5A 17W 6-Pin Brick
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
3.3
Output Current (A)
5
Output Power (W)
17
Minimum Isolation Voltage
2250VDC(Max)
Input/Output Type
DC/DC
Typical Standby Current (mA)
5
Maximum Switching Frequency (kHz)
450(Typ)
Switching Regulator
Yes
Efficiency (%)
86.5
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
123
Product Weight (g)
9
Output Type
Fixed
Mounting
Through Hole
Package Height
8.7(Max) - 0.3(Min)
Package Width
24.4
Package Length
27.9
PCB changed
6
Supplier Package
Brick
Pin Count
6