Arrow Electronic Components Online
S36SE05003NRFB|DELTA|simage
S36SE05003NRFB|DELTA|limage
DC to DC Converter and Switching Regulator Module

S36SE05003NRFB

Module DC-DC 48VIN 1-OUT 5V 3A 17W 6-Pin Brick

Delta Electronics

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    17
  • Minimum Isolation Voltage
    2250VDC(Max)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    450(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10mV
  • Line Regulation
    10mV
  • Efficiency (%)
    83.5(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    127
  • Product Weight (g)
    9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.7(Max) - 0.3(Min)
  • Package Width
    24.4
  • Package Length
    27.9
  • PCB changed
    6
  • Supplier Package
    Brick
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources