Flash
S34ML04G204BHI013
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 63-Pin BGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
Automotive
No
PPAP
No
Cell Type
SLC NAND
Chip Density (bit)
4G
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
29
Sector Size
128Kbyte x 4096
Page Size
1Kbyte
Number of Bits/Word (bit)
16
Number of Words
256M
Programmability
Yes
Timing Type
Asynchronous
Maximum Erase Time (s)
0.01/Block
Maximum Programming Time (ms)
0.7
Process Technology
32nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
30
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
100000(Typ)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) - 0.25(Min)
Package Width
9
Package Length
11
PCB changed
63
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
63
Lead Shape
Ball