Arrow Electronic Components Online
S34ML02G200TFI000|SKYHIGHM|simage
S34ML02G200TFI000|SKYHIGHM|limage
Flash

S34ML02G200TFI000

SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray

SkyHigh
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    SLC NAND
  • Chip Density (bit)
    2G
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    31
  • Page Size
    2Kbyte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    256M
  • Programmability
    Yes
  • Timing Type
    Asynchronous
  • Maximum Erase Time (s)
    0.0035(Typ)/Block
  • Maximum Programming Time (ms)
    0.3(Typ)
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    30
  • Program Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    Yes
  • Minimum Endurance (Cycles)
    100000(Typ)
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    18.4
  • Package Length
    12
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSOP-I
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources