Arrow Electronic Components Online
S32R372141EVB|NXP|limage
S32R372141EVB|NXP|simage
Embedded System Development Boards and Kits

S32R372141EVB

S32R372 Microcontroller Evaluation Board 40MHz CPU

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device
    S32R372
  • Supported Device Technology
    Microcontroller
  • CAN
    2
  • Display Interface
    MIPI-CSI2
  • Display Type
    LCD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources