Microcontrollers - MCUs
S32M244CCABWKHST
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 9V/12V/15V 64-Pin HLQFP EP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Family Name
S32M2xx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Frequency (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Interface Type
CAN/I2C/LIN/SPI/UART
Number of I/Os
25
No. of Timers
6
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
12/12
USART
0
UART
1
USB
0
SPI
2
I2C
2
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
15, 12, 9
Maximum Operating Supply Voltage (V)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
64
Order Quantity

