Arrow Electronic Components Online
S32K3X4EVBT172|NXP|simage
S32K3X4EVBT172|NXP|limage
Embedded System Development Boards and Kits

S32K3X4EVB-T172

S32K3 Microcontroller Evaluation Board 180MHz CPU 2MB Flash

NXP Semiconductors

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • Type
    Evaluation Board
  • Supported Device
    S32K3
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • Ethernet
    1
  • CAN
    1
  • Display Type
    LED
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources