Arrow Electronic Components Online
S32K344NHT1MMMST|NXP|simage
S32K344NHT1MMMST|NXP|limage
Microcontrollers - MCUs

S32K344NHT1MMMST

MCU 32-bit ARM Cortex M7 RISC 4MB Flash 3.3V/5V 257-Pin LFBGA Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    S32K3
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M7
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    160
  • Maximum Clock Rate (MHz)
    160
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4MB
  • RAM Size
    512KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART
  • Number of I/Os
    218
  • No. of Timers
    3
  • Number of ADCs
    3
  • ADC Channels
    24/24/24
  • ADC Resolution (bit)
    12/12/12
  • USART
    0
  • UART
    16
  • USB
    0
  • SPI
    6
  • I2C
    2
  • I2S
    2
  • CAN
    6
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.18(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    257
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    257

Documentation and Resources

Datasheets
Design resources