Microcontrollers - MCUs
S32K314EHT1VPBST
MCU 32-bit ARM Cortex M7 RISC 4MB Flash 3.3V/5V Automotive 172-Pin HDQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S32K3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Frequency (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
512KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART
Number of I/Os
142
No. of Timers
3
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/12/12
USART
0
UART
16
USB
0
SPI
6
I2C
2
I2S
2
CAN
6
Ethernet
1
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
16
Package Length
16
PCB changed
172
Supplier Package
HDQFP
Pin Count
172
Order Quantity