Embedded System Development Boards and Kits
S32K312EVB-Q172
S32K312 Microcontroller Evaluation Board Flash Win
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
Type
Evaluation Board
Supported Device
S32K312
Supported Device Technology
Microcontroller
Program Memory Type
Flash
CAN
1
ADC
1
Display Type
LED
Operating Systems
Win
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

