Microcontrollers - MCUs
S32K311NHT0MLFSR
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V/5V 48-Pin LQFP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
Yes
Family Name
S32K3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M7
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
128KB
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
38
No. of Timers
2
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
4
USB
0
SPI
4
I2C
2
I2S
1
CAN
3
Ethernet
0
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing