Arrow Electronic Components Online
S32K144EVBQ100|NXP|simage
S32K144EVBQ100|NXP|limage
Embedded System Development Boards and Kits

S32K144EVB-Q100

S32K144 Microcontroller Evaluation Board Win Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Board
  • Supported Device
    S32K144
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • CAN
    1
  • Operating Systems
    Win
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources