Embedded System Development Boards and Kits
S32K142EVB-Q100
S32K142 Microcontroller Evaluation Board Flash Linux/Mac OS/Win Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.70.98.60
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device
S32K142
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
1
I2C
2
CAN
1
Operating Systems
Linux|Mac OS|Win
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes

