Arrow Electronic Components Online
No Image Available
LED Displays Segmented

S321SURWA/S530-A3

Display Through-hole

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Digit Size (in)
    0.3
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.4
  • Typical Forward Voltage (V)
    1.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    5.2
  • Package Width
    10.1
  • Package Length
    19
  • PCB changed
    10
  • Supplier Package
    DIP Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources