Cable Ties
S31-175-L0
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 228mm 778N StrongHold™
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Standard Locking
Color
Black
Body Material
Weather Resistant Nylon 6/6
Maximum Bundle Diameter (mm)
228
Tensile Strength (N)
778(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
776
Product Depth (mm)
14.1
Product Height (mm)
9.4
Tradename
StrongHold™

