Arrow Electronic Components Online
S2S4AY0F|SHARP|simage
S2S4AY0F|SHARP|limage
Triac and SCR Output Photocouplers

S2S4AY0F

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat T/R

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    Yes
  • Maximum Turn-On Time (us)
    50
  • Standard
    CSA|DIN|EN|UL|VDE
  • Output Device
    Triac
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    420
  • Minimum Isolation Voltage (Vrms)
    3750
  • Typical Forward Voltage (V)
    1.2
  • Maximum Forward Voltage (V)
    1.4
  • Repetitive Peak Off-State Voltage (V)
    600
  • Maximum Reverse Voltage (V)
    6
  • Zero-Crossing Voltage (V)
    35
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Forward Current (mA)
    50
  • Minimum Trigger Current (mA)
    10(Max)
  • Maximum Continuous Output Current (mA)
    50
  • Repetitive Peak Off-State Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.6
  • Package Width
    4.4
  • Package Length
    3.6
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    Mini-Flat
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources