Arrow Electronic Components Online
No Image Available
Triac and SCR Output Photocouplers

S2S3ADYF

Optocoupler Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat

Sharp

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    No
  • Output Device
    Triac
  • Output Type
    AC
  • Repetitive Peak Off-State Voltage (V)
    600
  • Maximum Forward Current (mA)
    10(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Surface Mount
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    Mini-Flat
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources