Arrow Electronic Components Online
S2GOPRESSUREDPS310TOBO1|INFINEON|simage
S2GOPRESSUREDPS310TOBO1|INFINEON|limage
Sensor Development Boards and Kits

S2GOPRESSUREDPS310TOBO1

DPS310 Board Mount Pressure Sensor Evaluation Board

Infineon Technologies AG
Datasheets 

Shield2Go boards offer a unique customer and evaluation experience – the boards are equipped with one DPS310 barometric pressure sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of IoT system.

Features:

  • Ultra-high +/-0.005 hPa resolution (equating to +/-5 cm)
  • Very good temperature stability due to a linear temperature dependency. Relative accuracy ±0.06 hPa
  • Integrated FIFO can store up to 32 pressure/temperature measurements, which enables energy savings on system level
  • Optimized energy usage (fully configurable precision and measurement rate)
  • Wide pressure operation range 300hPa – 1200hPa
  • 3um current consumption in low power mode
  • Temperature accuracy ±0.5°C
  • Free and easy download of Arduino libraries
  • 2Go boards can be easily combined to systems by using My IoT adapters

Target Applications:

  • Smart home
  • Wearables (sport & fitness tracking)
  • Drones
  • Indoor and outdoor navigation
  • Accurate altitude metering
  • Weather forecast and storm warning
  • IoT applications
  • HDDs

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.98.60
  • Automotive
    No
  • Type
    Evaluation Board
  • Supported Device
    DPS310
  • Supported Device Technology
    Board Mount Pressure
  • Interface Type
    GPIO

Documentation and Resources

Datasheets
Design resources