Arrow Electronic Components Online
S2EBL25V|PANASONI|simage
S2EBL25V|PANASONI|limage
Power Relays

S2EB-L2-5V

Power Relay 5VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO|DPST-NC
  • Contact Form
    2 Form A|2 Form B
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    38.5
  • Coil Resistance (Ohm)
    130
  • Maximum Pick-Up Voltage
    3.5VDC
  • Minimum Dropout Voltage
    3.5VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    48
  • Maximum Switching Current (A)
    3DC|4AC
  • Operate Time (ms)
    15
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    65
  • Package Type
    DIP
  • Product Weight (g)
    8
  • Product Length (mm)
    28
  • Product Depth (mm)
    12
  • Product Height (mm)
    10.4

Documentation and Resources

Datasheets
Design resources