Arrow Electronic Components Online
S2EB24V|PANASONI|simage
S2EB24V|PANASONI|limage
Power Relays

S2EB-24V

Power Relay 24VDC 3DC/4AAC DPST-NO/DPST-NC(28mm 12mm 10.4mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO|DPST-NC
  • Contact Form
    2 Form A|2 Form B
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    8.4
  • Coil Resistance (Ohm)
    2.85K
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    50
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    48
  • Maximum Switching Current (A)
    3DC|4AC
  • Maximum Switching Power
    90W|1kVA
  • Operate Time (ms)
    15
  • Release Time (ms)
    10
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    100000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    65
  • Package Type
    DIP
  • Product Weight (g)
    8
  • Product Length (mm)
    28
  • Product Depth (mm)
    12
  • Product Height (mm)
    10.4

Documentation and Resources

Datasheets
Design resources