Arrow Electronic Components Online
No Image Available
Rectifiers

S2DFL

Diode Switching 200V 2A 2-Pin SOD-123FL T/R

Taiwan Semiconductor

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.15(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.85(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123FL
  • Pin Count
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources