Blowers and Fans
S2D250-BA02-01
AC Fan Axial Bearing 230V/400V 991.75CFM/1085.93CFM 72dB/75dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230|400
Line Current (A)
0.22|0.26
Power Rating (W)
110|160
Typical Speed (r/min)
2650|2950
Maximum Airflow (CFM)
991.75|1085.93
Maximum Pressure
300Pa
Noise Level (dB)
72|75
Mounting
Flange Mount
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
290
Product Height (Metric) (mm)
87

